
3961D-7IN-RPSMAF | |
|---|---|
DigiKey Part Number | 3299-3961D-7IN-RPSMAF-ND |
Manufacturer | |
Manufacturer Product Number | 3961D-7IN-RPSMAF |
Description | RF ANT 1.575GHZ CER RP-SMA F |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch RP-SMA Female Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Ceramic Patch |
Manufacturer Amphenol PCTEL | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Gain -2dBic, 3dBic |
Part Status Obsolete | Features Cable - 177.8mm, LNA, Filter |
RF Family/Standard Navigation | Termination RP-SMA Female |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 1.575GHz | Height (Max) 0.315" (8.00mm) |
Frequency Range 1.565GHz ~ 1.585GHz | Applications GPS |

