


3938D | |
|---|---|
DigiKey Part Number | 3299-3938D-ND |
Manufacturer | |
Manufacturer Product Number | 3938D |
Description | RF ANT 2.45GHZ FLAT BAR MCX ADH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Flat Bar MCX Adhesive |
Datasheet | Datasheet |
Category | Antenna Type Flat Bar |
Manufacturer Amphenol PCTEL | Number of Bands 1 |
Series | VSWR 2 |
Packaging Box | Gain 2dBi |
Part Status Active | Features Cable - 150mm |
RF Family/Standard General ISM, WiFi | Termination MCX |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.45GHz | Height (Max) 0.025" (0.64mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,04000 € | 27,04 € |
| 10 | 21,87500 € | 218,75 € |
| 25 | 20,58360 € | 514,59 € |
| 100 | 19,16430 € | 1.916,43 € |
| 250 | 18,48784 € | 4.621,96 € |
| Unit Price without VAT: | 27,04000 € |
|---|---|
| Unit Price with VAT: | 32,17760 € |

