Image for 3226MSMA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3226MSMA

DigiKey Part Number
3299-3226MSMA-ND
Manufacturer
Manufacturer Product Number
3226MSMA
Description
VTA, GPS L1, 26DB, MSMA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Dome SMA Male Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
-
Antenna Type
Dome
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
26dB
Features
Cable - 431.8mm, LNA
Termination
SMA Male
Ingress Protection
IP56
Mounting Type
Through Hole
Height (Max)
0.500" (12.70mm)
Applications
GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2559,15160 €1.478,79 €
Unit Price without VAT:59,15160 €
Unit Price with VAT:70,39040 €