
WPTVRCRF17 | |
|---|---|
DigiKey Part Number | 623-WPTVRCRF17-ND |
Manufacturer | |
Manufacturer Product Number | WPTVRCRF17 |
Description | RHINO RECEPTACLE CAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 17 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | WPTV-38999 Series Receptacle | |
Shell Size - Insert | 17 | |
Material | Aluminum | |
Features | Contains Strap with Ring | |
Color | Silver | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 51,00520 € | 1.275,13 € |
| Unit Price without VAT: | 51,00520 € |
|---|---|
| Unit Price with VAT: | 60,69619 € |

