
WPTVPCLZ13 | |
|---|---|
DigiKey Part Number | 623-WPTVPCLZ13-ND |
Manufacturer | |
Manufacturer Product Number | WPTVPCLZ13 |
Description | RHINO PLUG CAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 13 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | WPTV-38999 Series Plug | |
Shell Size - Insert | 13 | |
Material | Polymer | |
Features | Contains Strap with Ring | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 43,34320 € | 1.083,58 € |
| Unit Price without VAT: | 43,34320 € |
|---|---|
| Unit Price with VAT: | 51,57841 € |

