
WPTV07RF13857PEC | |
|---|---|
DigiKey Part Number | 623-WPTV07RF13857PEC-ND |
Manufacturer | |
Manufacturer Product Number | WPTV07RF13857PEC |
Description | RHINO JAM NUT RECEPTACLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Backshell |
Number of Positions 1 | Shielding |
Shell Size - Insert 13-1 | Current Rating (Amps) 85A |
Mounting Type Panel Mount, Right Angle | Voltage Rating 500VAC, 600VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Crimp | Backshell Material, Plating Aluminum, Electroless Nickel |
Fastening Type Threaded | Applications Aerospace, Industrial, Military |
Orientation E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.068,30300 € | 10.683,03 € |
| Unit Price without VAT: | 1.068,30300 € |
|---|---|
| Unit Price with VAT: | 1.271,28057 € |

