
WPTV06RW235001SBA | |
|---|---|
DigiKey Part Number | 623-WPTV06RW235001SBA-ND |
Manufacturer | |
Manufacturer Product Number | WPTV06RW235001SBA |
Description | RHINO IN LINE PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Female Sockets Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 1 | Shielding |
Shell Size - Insert 23-1 | Current Rating (Amps) 500A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 875VAC, 1238VDC |
Termination Crimp | Operating Temperature -55°C ~ 150°C |
Fastening Type Threaded | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Orientation B | Applications Aerospace, Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.263,84800 € | 12.638,48 € |
| Unit Price without VAT: | 1.263,84800 € |
|---|---|
| Unit Price with VAT: | 1.503,97912 € |

