
WPTV06RF13856PBA | |
|---|---|
DigiKey Part Number | 623-WPTV06RF13856PBA-ND |
Manufacturer | |
Manufacturer Product Number | WPTV06RF13856PBA |
Description | RHINO IN LINE PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 1 | Shielding |
Shell Size - Insert 13-1 | Current Rating (Amps) 85A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC, 600VDC |
Termination Crimp | Operating Temperature -55°C ~ 150°C |
Fastening Type Threaded | Backshell Material, Plating Aluminum, Electroless Nickel |
Orientation B | Applications Aerospace, Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 925,65500 € | 9.256,55 € |
| Unit Price without VAT: | 925,65500 € |
|---|---|
| Unit Price with VAT: | 1.101,52945 € |

