
WPTV01ZN213406PDC | |
|---|---|
DigiKey Part Number | 623-WPTV01ZN213406PDC-ND |
Manufacturer | |
Manufacturer Product Number | WPTV01ZN213406PDC |
Description | RHINO IN LINE RECEPTACLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Black Zinc Nickel |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 1 | Shielding |
Shell Size - Insert 21-1 | Current Rating (Amps) 340A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 875VAC, 1238VDC |
Termination Crimp | Operating Temperature -55°C ~ 150°C |
Fastening Type Threaded | Backshell Material, Plating Aluminum, Black Zinc Nickel |
Orientation D | Applications Aerospace, Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.240,59000 € | 12.405,90 € |
| Unit Price without VAT: | 1.240,59000 € |
|---|---|
| Unit Price with VAT: | 1.476,30210 € |

