
WPTV01RF213406SCA | |
|---|---|
DigiKey Part Number | 623-WPTV01RF213406SCA-ND |
Manufacturer | |
Manufacturer Product Number | WPTV01RF213406SCA |
Description | RHINO IN LINE RECEPTACLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 1 | Shielding |
Shell Size - Insert 21-1 | Current Rating (Amps) 340A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 875VAC, 1238VDC |
Termination Crimp | Operating Temperature -55°C ~ 150°C |
Fastening Type Threaded | Backshell Material, Plating Aluminum, Electroless Nickel |
Orientation C | Applications Aerospace, Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 887,26700 € | 8.872,67 € |
| Unit Price without VAT: | 887,26700 € |
|---|---|
| Unit Price with VAT: | 1.055,84773 € |

