
WMM00200RZ27 | |
|---|---|
DigiKey Part Number | 623-WMM00200RZ27-ND |
Manufacturer | |
Manufacturer Product Number | WMM00200RZ27 |
Description | MALE WALL MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
Category | Fastening Type Magnetic |
Mfr | Orientation Keyed |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Strain Relief |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 5A |
Shell Size - Insert 2-7 | Voltage Rating 36V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 85°C |
Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 251,39000 € | 2.513,90 € |
| Unit Price without VAT: | 251,39000 € |
|---|---|
| Unit Price with VAT: | 299,15410 € |

