
VG96912V320B | |
|---|---|
DigiKey Part Number | 623-VG96912V320B-ND |
Manufacturer | |
Manufacturer Product Number | VG96912V320B |
Description | CAP, ROPE, SIZE 20, F.PLUG |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 20 Black |
Category | For Use With/Related Products Circular Connectors |
Manufacturer Amphenol Air LB Germany | Shell Size - Insert 20 |
Series | Material Aluminum Alloy |
Packaging Bag | Features Contains Cord |
Part Status Obsolete | Color Black |
Accessory Type Cap (Cover), Protective |

