
VG95328Z1B14 | |
|---|---|
DigiKey Part Number | 623-VG95328Z1B14-ND |
Manufacturer | |
Manufacturer Product Number | VG95328Z1B14 |
Description | CAP, ROPE, SIZE 14, F.RECEPTACLE |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 14 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Circular Connectors |
Manufacturer Amphenol Air LB Germany | Shell Size - Insert 14 |
Series | Material Aluminum Alloy |
Packaging Bag | Features Contains Cord |
Part Status Obsolete | Color Black |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-26482 Series I |

