
VG95328Z1A20 | |
|---|---|
DigiKey Part Number | 623-VG95328Z1A20-ND |
Manufacturer | |
Manufacturer Product Number | VG95328Z1A20 |
Description | CAP, CHAIN, SIZE 20, FOR RECEPT |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 20 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB Germany | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 20 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | Black | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I |

