
VG95328W145SN | |
|---|---|
DigiKey Part Number | 623-VG95328W145SN-ND |
Manufacturer | |
Manufacturer Product Number | VG95328W145SN |
Description | PLUG,CRIMP,5 CONTACTS |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Obsolete | Shielding |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 5 | Voltage Rating 900VAC, 1.25kVDC |
Shell Size - Insert 14-5 | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Military |

