
VG95328T1626SNJ | |
|---|---|
DigiKey Part Number | 623-VG95328T1626SNJ-ND |
Manufacturer | |
Manufacturer Product Number | VG95328T1626SNJ |
Description | VG95328 26C 26#20 SKT JAM NUT RE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Shell Finish Zinc-Tin |
Packaging Bag | Color Black |
Part Status Active | Shielding |
Connector Type | Operating Temperature -55°C ~ 125°C |
Number of Positions 26 | Applications Military |
Shell Size - Insert 16-26 | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,14000 € | 180,14 € |
| 10 | 153,14500 € | 1.531,45 € |
| 25 | 143,56920 € | 3.589,23 € |
| 50 | 137,69440 € | 6.884,72 € |
| Unit Price without VAT: | 180,14000 € |
|---|---|
| Unit Price with VAT: | 214,36660 € |

