
VG95328T1412SNJ | |
|---|---|
DigiKey Part Number | 623-VG95328T1412SNJ-ND |
Manufacturer | |
Manufacturer Product Number | VG95328T1412SNJ |
Description | VG95328 12C 8#20 4#16 SKT JAM NU |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Shell Finish Zinc-Tin |
Packaging Bag | Color Black |
Part Status Active | Shielding |
Connector Type | Operating Temperature -55°C ~ 125°C |
Number of Positions 12 | Applications Military |
Shell Size - Insert 14-12 | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,17000 € | 183,17 € |
| 10 | 155,71400 € | 1.557,14 € |
| 25 | 145,97760 € | 3.649,44 € |
| 50 | 140,22300 € | 7.011,15 € |
| Unit Price without VAT: | 183,17000 € |
|---|---|
| Unit Price with VAT: | 217,97230 € |

