
VG95328T123SYJ | |
|---|---|
DigiKey Part Number | 623-VG95328T123SYJ-ND |
Manufacturer | |
Manufacturer Product Number | VG95328T123SYJ |
Description | RECEPTACLE CRIMP, 3 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc-Tin |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Black |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 13A |
Shell Size - Insert 12-3 | Voltage Rating 900VAC, 1.25kVDC |
Mounting Type Panel Mount | Cable Opening 0.480" (12.20mm) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation Y | Applications Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 127,05680 € | 3.176,42 € |
| Unit Price without VAT: | 127,05680 € |
|---|---|
| Unit Price with VAT: | 151,19759 € |

