
VG95328T1210SZJ | |
|---|---|
DigiKey Part Number | 623-VG95328T1210SZJ-ND |
Manufacturer | |
Manufacturer Product Number | VG95328T1210SZJ |
Description | RECEPTACLE CRIMP, 10 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc-Tin |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Black |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 7.5A |
Shell Size - Insert 12-10 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount | Cable Opening 0.480" (12.20mm) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation Z | Applications Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 155,87040 € | 3.896,76 € |
| Unit Price without VAT: | 155,87040 € |
|---|---|
| Unit Price with VAT: | 185,48578 € |

