
VG95328T1210SW | |
|---|---|
DigiKey Part Number | 623-VG95328T1210SW-ND |
Manufacturer | |
Manufacturer Product Number | VG95328T1210SW |
Description | RECEPTACLE CRIMP 10 CONTACTS |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Features Backshell |
Part Status Obsolete | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 10 | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert 12-10 | Cable Opening 0.480" (12.20mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Reverse Bayonet Lock | Applications Military |
Orientation W | Base Product Number |
Primary Material Metal |

