
VG95328T07C22 | |
|---|---|
DigiKey Part Number | 623-VG95328T07C22-ND |
Manufacturer | |
Manufacturer Product Number | VG95328T07C22 |
Description | DUMMY RECEPTACLE , SIZE 22 |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 22 |
Datasheet | Datasheet |
Category | For Use With/Related Products Circular Connectors |
Manufacturer Amphenol Air LB Germany | Shell Size - Insert 22 |
Series | Material Aluminum Alloy |
Packaging Bag | Features Flange |
Part Status Obsolete | Qualification MIL-DTL-26482 Series I |
Accessory Type Dummy Receptacle | Base Product Number |

