
VG95328T07C12J | |
|---|---|
DigiKey Part Number | 623-VG95328T07C12J-ND |
Manufacturer | |
Manufacturer Product Number | VG95328T07C12J |
Description | VG95328 DUMMY RCEP SHELL SIZE 12 |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 12 |
Datasheet | Datasheet |
Category | For Use With/Related Products Circular Connectors |
Manufacturer Amphenol Air LB Germany | Shell Size - Insert 12 |
Series | Material Aluminum Alloy |
Packaging Bag | Features Flange |
Part Status Active | Qualification MIL-DTL-26482 Series I |
Accessory Type Dummy Receptacle | Base Product Number |

