Connector Dummy Receptacle 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG95328T07C08J

DigiKey Part Number
623-VG95328T07C08J-ND
Manufacturer
Manufacturer Product Number
VG95328T07C08J
Description
VG95328 DUMMY RCEP SHELL SIZE 8
Customer Reference
Detailed Description
Connector Dummy Receptacle 8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Air LB Germany
Series
Packaging
Bag
Part Status
Active
Accessory Type
Dummy Receptacle
For Use With/Related Products
Circular Connectors
Shell Size - Insert
8
Material
Aluminum Alloy
Features
Flange
Color
-
Grade
-
Qualification
MIL-DTL-26482 Series I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
127,37000 €27,37 €
Manufacturers Standard Package
Unit Price without VAT:27,37000 €
Unit Price with VAT:32,57030 €