
VG95328T07C08 | |
|---|---|
DigiKey Part Number | 623-VG95328T07C08-ND |
Manufacturer | |
Manufacturer Product Number | VG95328T07C08 |
Description | DUMMY RECEPTACLE , SIZE 08 |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB Germany | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 8 | |
Material | Aluminum Alloy | |
Features | Flange | |
Color | - | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Base Product Number |

