
VG95328R2255SNJ | |
|---|---|
DigiKey Part Number | 623-VG95328R2255SNJ-ND |
Manufacturer | |
Manufacturer Product Number | VG95328R2255SNJ |
Description | RECEPTACLE CRIMP, 55 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc-Tin |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Features Backshell |
Number of Positions 55 | Shielding |
Shell Size - Insert 22-55 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 235,30520 € | 5.882,63 € |
| Unit Price without VAT: | 235,30520 € |
|---|---|
| Unit Price with VAT: | 280,01319 € |

