
VG95328R2041SWJ | |
|---|---|
DigiKey Part Number | 623-VG95328R2041SWJ-ND |
Manufacturer | |
Manufacturer Product Number | VG95328R2041SWJ |
Description | RECEPTACLE CRIMP, 41 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 41 | |
Shell Size - Insert | 20-41 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | W | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Zinc-Tin | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 165,68120 € | 4.142,03 € |
| Unit Price without VAT: | 165,68120 € |
|---|---|
| Unit Price with VAT: | 197,16063 € |

