
VG95328R2016PNJ | |
|---|---|
DigiKey Part Number | 623-VG95328R2016PNJ-ND |
Manufacturer | |
Manufacturer Product Number | VG95328R2016PNJ |
Description | RECEPTACLE CRIMP, 16 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc-Tin |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Features Backshell |
Number of Positions 16 | Shielding |
Shell Size - Insert 20-16 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 900VAC, 1.25kVDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 218,79240 € | 5.469,81 € |
| Unit Price without VAT: | 218,79240 € |
|---|---|
| Unit Price with VAT: | 260,36296 € |

