
VG95328R1626SWJ | |
|---|---|
DigiKey Part Number | 623-VG95328R1626SWJ-ND |
Manufacturer | |
Manufacturer Product Number | VG95328R1626SWJ |
Description | RECEPTACLE CRIMP, 26 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc-Tin |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Features Backshell |
Number of Positions 26 | Shielding |
Shell Size - Insert 16-26 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation W | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 156,72200 € | 3.918,05 € |
| Unit Price without VAT: | 156,72200 € |
|---|---|
| Unit Price with VAT: | 186,49918 € |

