
VG95328R145SNJ | |
|---|---|
DigiKey Part Number | 623-VG95328R145SNJ-ND |
Manufacturer | |
Manufacturer Product Number | VG95328R145SNJ |
Description | RECEPTACLE CRIMP, 5 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc-Tin |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Features Backshell |
Number of Positions 5 | Shielding |
Shell Size - Insert 14-5 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 900VAC, 1.25kVDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 193,12040 € | 4.828,01 € |
| Unit Price without VAT: | 193,12040 € |
|---|---|
| Unit Price with VAT: | 229,81328 € |

