
VG95328R1412SW | |
|---|---|
DigiKey Part Number | 623-VG95328R1412SW-ND |
Manufacturer | |
Manufacturer Product Number | VG95328R1412SW |
Description | RECEPTACLE CRIMP 12 CONTACTS |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Obsolete | Features Backshell |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 14-12 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Reverse Bayonet Lock | Applications Military |
Orientation W |

