
VG95328M2041PN | |
|---|---|
DigiKey Part Number | 623-VG95328M2041PN-ND |
Manufacturer | |
Manufacturer Product Number | VG95328M2041PN |
Description | PLUG CRIMP 41 CONTACTS |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Features Backshell, Coupling Nut |
Part Status Obsolete | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 41 | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert 20-41 | Cable Opening 0.906" (23.01mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,72000 € | 187,72 € |
| 10 | 159,58200 € | 1.595,82 € |
| Unit Price without VAT: | 187,72000 € |
|---|---|
| Unit Price with VAT: | 223,38680 € |

