
VG95328K168SN | |
|---|---|
DigiKey Part Number | 623-VG95328K168SN-ND |
Manufacturer | |
Manufacturer Product Number | VG95328K168SN |
Description | PLUG CRIMP 8 CONTACTS |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Features Backshell, Cable Clamp, Coupling Nut |
Part Status Obsolete | Shielding |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 8 | Voltage Rating 900VAC, 1.25kVDC |
Shell Size - Insert 16-8 | Cable Opening 0.500" (12.70mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Military |
Primary Material Metal |

