
VG95328J2221SWJ | |
|---|---|
DigiKey Part Number | 623-VG95328J2221SWJ-ND |
Manufacturer | |
Manufacturer Product Number | VG95328J2221SWJ |
Description | CONNECTOR CRIMP, 21 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc-Tin |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Black |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 21 | Current Rating (Amps) 13A |
Shell Size - Insert 22-21 | Voltage Rating 900VAC, 1.25kVDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 1.142" (29.00mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation W | Insert Material Neoprene |
Primary Material Metal | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 250,75700 € | 2.507,57 € |
| Unit Price without VAT: | 250,75700 € |
|---|---|
| Unit Price with VAT: | 298,40083 € |

