
VG95328J1419SW | |
|---|---|
DigiKey Part Number | 623-VG95328J1419SW-ND |
Manufacturer | |
Manufacturer Product Number | VG95328J1419SW |
Description | PLUG CRIMP 19 CONTACTS |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Features Backshell, Coupling Nut |
Part Status Obsolete | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 19 | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert 14-19 | Cable Opening 0.665" (16.90mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation W | Applications Military |
Primary Material Metal |

