
VG95328H2255SN | |
|---|---|
DigiKey Part Number | 623-VG95328H2255SN-ND |
Manufacturer | |
Manufacturer Product Number | VG95328H2255SN |
Description | RECEPTACLE SOLDER 55 CONTACTS |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Obsolete | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 55 | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert 22-55 | Cable Opening 1.323" (33.60mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Reverse Bayonet Lock | Applications Military |
Orientation N (Normal) |

