
VG95328D83ASNJ | |
|---|---|
DigiKey Part Number | 623-VG95328D83ASNJ-ND |
Manufacturer | |
Manufacturer Product Number | VG95328D83ASNJ |
Description | VG95328 3C 3#20 SKT JAM NUT RECP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 8-3 | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | Zinc-Tin | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,67000 € | 112,67 € |
| 10 | 95,77700 € | 957,77 € |
| 25 | 89,78680 € | 2.244,67 € |
| 50 | 85,50700 € | 4.275,35 € |
| 100 | 82,31640 € | 8.231,64 € |
| Unit Price without VAT: | 112,67000 € |
|---|---|
| Unit Price with VAT: | 134,07730 € |

