
VG95328D83APNJ | |
|---|---|
DigiKey Part Number | 623-VG95328D83APNJ-ND |
Manufacturer | |
Manufacturer Product Number | VG95328D83APNJ |
Description | VG95328 3C 3#20 PIN JAM NUT RECP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 8-3 | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | Zinc-Tin | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,07000 € | 114,07 € |
| 10 | 96,96700 € | 969,67 € |
| 25 | 90,90240 € | 2.272,56 € |
| 50 | 86,56900 € | 4.328,45 € |
| 100 | 83,43520 € | 8.343,52 € |
| Unit Price without VAT: | 114,07000 € |
|---|---|
| Unit Price with VAT: | 135,74330 € |

