
VG95328D2255SX | |
|---|---|
DigiKey Part Number | 623-VG95328D2255SX-ND |
Manufacturer | |
Manufacturer Product Number | VG95328D2255SX |
Description | RECEPTACLE CRIMP 55 CONTACTS |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Orientation X |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Cadmium |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Shielding |
Number of Positions 55 | Current Rating (Amps) 7.5A |
Shell Size - Insert 22-55 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Reverse Bayonet Lock | Applications Military |

