
VG95328D2255SNJ | |
|---|---|
DigiKey Part Number | 623-VG95328D2255SNJ-ND |
Manufacturer | |
Manufacturer Product Number | VG95328D2255SNJ |
Description | VG95328 55C 55#20 SKT JAM NUT RE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bag | Shell Finish Zinc-Tin |
Part Status Active | Color Black |
Connector Type | Shielding |
Number of Positions 55 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 22-55 | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,51000 € | 267,51 € |
| 10 | 227,42300 € | 2.274,23 € |
| 25 | 213,20640 € | 5.330,16 € |
| Unit Price without VAT: | 267,51000 € |
|---|---|
| Unit Price with VAT: | 318,33690 € |

