
VG95328D1419SN | |
|---|---|
DigiKey Part Number | 623-VG95328D1419SN-ND |
Manufacturer | |
Manufacturer Product Number | VG95328D1419SN |
Description | RECEPTACLE CRIMP 19 CONTACTS |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Cadmium |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Shielding |
Number of Positions 19 | Current Rating (Amps) 7.5A |
Shell Size - Insert 14-19 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Reverse Bayonet Lock | Applications Military |

