
VG95328C2016SW | |
|---|---|
DigiKey Part Number | 623-VG95328C2016SW-ND |
Manufacturer | |
Manufacturer Product Number | VG95328C2016SW |
Description | RECEPTACLE CRIMP 16 CONTACTS |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Cadmium |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Shielding |
Number of Positions 16 | Current Rating (Amps) 13A |
Shell Size - Insert 20-16 | Voltage Rating 900VAC, 1.25kVDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Reverse Bayonet Lock | Applications Military |

