
VG95328B2041SW | |
|---|---|
DigiKey Part Number | 623-VG95328B2041SW-ND |
Manufacturer | |
Manufacturer Product Number | VG95328B2041SW |
Description | RECEPTACLE CRIMP 41 CONTACTS |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Obsolete | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 41 | Current Rating (Amps) 7.5A |
Shell Size - Insert 20-41 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount | Cable Opening 0.625" (15.88mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation W | Applications Military |

