
VG95328A1832SWJ | |
|---|---|
DigiKey Part Number | 623-VG95328A1832SWJ-ND |
Manufacturer | |
Manufacturer Product Number | VG95328A1832SWJ |
Description | RECEPTACLE CRIMP, 32 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc-Tin |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Shielding |
Number of Positions 32 | Current Rating (Amps) 7.5A |
Shell Size - Insert 18-32 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Reverse Bayonet Lock | Applications Military |
Orientation W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 168,51400 € | 4.212,85 € |
| Unit Price without VAT: | 168,51400 € |
|---|---|
| Unit Price with VAT: | 200,53166 € |

