Image for VG95234T2015SN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG95234T2015SN

DigiKey Part Number
623-VG95234T2015SN-ND
Manufacturer
Manufacturer Product Number
VG95234T2015SN
Description
PLUG, CRIMP, 7 CONTACTS
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Female Sockets Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Olive Drab Cadmium
Mfr
Contact Finish - Mating
Silver
Series
Color
Olive Drab
Packaging
Bag
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Obsolete
Features
Coupling Nut
Connector Type
Shielding
Number of Positions
7
Current Rating (Amps)
41A
Shell Size - Insert
20-15
Voltage Rating
50V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.736" (18.70mm)
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Fastening Type
Reverse Bayonet Lock
Contact Material
Copper Alloy
Orientation
N (Normal)
Insert Material
Neoprene
Primary Material
Metal
Applications
Military
Shell Material
Aluminum Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.