
VG95234S100 | |
|---|---|
DigiKey Part Number | 623-VG95234S100-ND |
Manufacturer | |
Manufacturer Product Number | VG95234S100 |
Description | SOCKET CONTACT SILVER SIZE 100 C |
Customer Reference | |
Detailed Description | Socket Contact Size 100 Crimp Silver |
Datasheet | Datasheet |
Category | Contact Type Socket |
Manufacturer Amphenol Air LB Germany | Contact Size 100 |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Silver |
Type Signal, Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,14000 € | 15,14 € |
| 10 | 12,86200 € | 128,62 € |
| 25 | 12,05640 € | 301,41 € |
| Unit Price without VAT: | 15,14000 € |
|---|---|
| Unit Price with VAT: | 18,01660 € |

