
VG95234P160 | |
|---|---|
DigiKey Part Number | 623-VG95234P160-ND |
Manufacturer | |
Manufacturer Product Number | VG95234P160 |
Description | PIN CONTACT SILVER SIZE 160 CRIM |
Customer Reference | |
Detailed Description | Pin Contact Size 160 Crimp Silver |
Datasheet | Datasheet |
Category | Contact Type Pin |
Manufacturer Amphenol Air LB Germany | Contact Size 160 |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Silver |
Type Signal, Machined |

