VG95234N1-14S-6SNJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG95234N114S6SNJ

DigiKey Part Number
623-VG95234N114S6SNJ-ND
Manufacturer
Manufacturer Product Number
VG95234N114S6SNJ
Description
VG95234 6C 6#15S SKT CABLE RECP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
14S-6
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Zinc-Tin
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
22A
Voltage Rating
50V
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
185,04000 €85,04 €
1072,28900 €722,89 €
2567,76720 €1.694,18 €
5064,53680 €3.226,84 €
10061,85810 €6.185,81 €
Manufacturers Standard Package
Unit Price without VAT:85,04000 €
Unit Price with VAT:101,19760 €