
VG95234M2811PNJ | |
|---|---|
DigiKey Part Number | 623-VG95234M2811PNJ-ND |
Manufacturer | |
Manufacturer Product Number | VG95234M2811PNJ |
Description | VG95234 22C 18#15 4#25 PIN CABLE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc-Tin |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell |
Number of Positions 22 | Shielding |
Shell Size - Insert 28-11 | Current Rating (Amps) 22A, 41A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,94000 € | 260,94 € |
| 10 | 221,83600 € | 2.218,36 € |
| 25 | 207,96920 € | 5.199,23 € |
| Unit Price without VAT: | 260,94000 € |
|---|---|
| Unit Price with VAT: | 310,51860 € |

