
VG95234M16S4SW | |
|---|---|
DigiKey Part Number | 623-VG95234M16S4SW-ND |
Manufacturer | |
Manufacturer Product Number | VG95234M16S4SW |
Description | PLUG CRIMP 2 CONTACTS |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Obsolete | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 22A |
Shell Size - Insert 16S-4 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.531" (13.50mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation W | Insert Material Neoprene |
Primary Material Metal | Applications Military |
Shell Material Aluminum Alloy |

