
VG95234K247SN | |
|---|---|
DigiKey Part Number | 623-VG95234K247SN-ND |
Manufacturer | |
Manufacturer Product Number | VG95234K247SN |
Description | PLUG, CRIMP, 16 CONTACTS |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 16 | Shielding |
Shell Size - Insert 24-7 | Current Rating (Amps) 22A, 41A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |

